842-026-555-212

Heilind Number:EDA842-026-555-212
Manufacturer:EDAC
Manufacturer Number:842-026-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-555-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for durability and versatility, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in high-temperature environments. With two rows of 26 positions each, it offers ample space for your connections, while the Copper Alloy contact material guarantees efficient signal transmission. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your PCB. Whether for industrial or commercial use, this connector is built to withstand harsh operating conditions, with an impressive operating temperature range of -40 to 105°C. Perfect for board-to-board connections, it ensures seamless data transfer in any application. Upgrade your connectivity solutions with this essential component.