842-026-556-201

Heilind Number:EDA842-026-556-201
Manufacturer:EDAC
Manufacturer Number:842-026-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-556-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green finish. Designed for optimal performance in demanding environments, this connector boasts a durable construction of UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts. With two rows and 26 positions, it offers versatile compatibility for your electronic projects. The .1-inch pitch and .2-inch row spacing ensure secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for industrial applications. Trust in its 3A amperage rating and straight mount orientation for seamless integration on your PCBs. Explore the possibilities with this essential component in our diverse range of connectors.