842-026-556-202

Heilind Number:EDA842-026-556-202
Manufacturer:EDAC
Manufacturer Number:842-026-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-556-202

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for top performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows and a total of 26 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable conductivity. The compact .1-inch pitch and .2-inch row spacing make it ideal for space-efficient PCB setups. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Whether for commercial or industrial use, this straight-mount connector is a must-have for any electronics project. Elevate your connectivity game with this essential component.