842-026-556-203

Heilind Number:EDA842-026-556-203
Manufacturer:EDAC
Manufacturer Number:842-026-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-556-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless connectivity for your electronic components. Boasting 26 positions and a straight mount orientation, it facilitates efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications requiring robust and dependable performance. Elevate your connectivity solutions with this essential component.