842-026-556-207

Heilind Number:EDA842-026-556-207
Manufacturer:EDAC
Manufacturer Number:842-026-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-556-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable power delivery at a maximum amperage of 3 A. Featuring 26 positions and a straight mount orientation, it ensures seamless integration into your circuit setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for high-temperature applications. Elevate your connectivity game with this essential component in PCB design.