842-026-556-208

Heilind Number:EDA842-026-556-208
Manufacturer:EDAC
Manufacturer Number:842-026-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-556-208

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a sleek green design. With an amperage rating of 3 A, this connector ensures reliable power delivery in high-temperature environments. Its housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and durability. Featuring two rows of 26 positions each, it offers ample connectivity options with a pitch of .1 in and row spacing of .2 in. The copper alloy contact material ensures optimal conductivity, while its straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade your PCB connections with our High Temp Card Edge Connector in a sleek green design. With an amperage rating of 3 A, this connector ensures reliable power delivery in high-temperature environments. Its housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and durability. Featuring two rows of 26 positions each, it offers ample connectivity options with a pitch of .1 in and row spacing of .2 in. The copper alloy contact material ensures optimal conductivity, while its straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.