842-026-556-212

Heilind Number:EDA842-026-556-212
Manufacturer:EDAC
Manufacturer Number:842-026-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-556-212

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector, designed for optimal performance in extreme environments. This green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in high heat conditions. With a current rating of 3 A, it supports efficient power transfer. Its two rows of copper alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, provide a total of 26 positions for seamless board-to-board connectivity. Suitable for straight mounting orientation, this connector operates flawlessly within a wide temperature range of -40 to 105 °C, making it ideal for various industrial applications. Upgrade your PCB connections with this essential component.