842-026-558-101

Heilind Number:EDA842-026-558-101
Manufacturer:EDAC
Manufacturer Number:842-026-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-558-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless integration into circuit boards. Featuring a vibrant Green color and crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance even in high-temperature environments. With a single row layout and 26 positions, it offers ample connectivity for your applications. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy and precise board-to-board connections. Engineered for versatility, this connector is suitable for various PCB setups, with a convenient right-angle mount orientation. Its wide operating temperature range of -40 to 105 °C makes it ideal for both standard and demanding operating conditions. Upgrade your connectivity solutions with this essential component.