842-026-558-102

Heilind Number:EDA842-026-558-102
Manufacturer:EDAC
Manufacturer Number:842-026-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-558-102

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for reliable conductivity. With a single row configuration and a pitch of .1 inch, it offers seamless integration on your PCB. The right-angle mount orientation and 26 positions cater to a variety of applications, while the wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Trust in this essential component for efficient board-to-board connections in your electronic assemblies.