842-026-558-104

Heilind Number:EDA842-026-558-104
Manufacturer:EDAC
Manufacturer Number:842-026-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-558-104

Detailed Description

Discover the ultimate solution for your high-temperature connectivity needs with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row configuration and a contact material of Copper Alloy, it ensures reliable power transmission at a maximum amperage of 3 A. Featuring 26 positions and a pitch of .1 inches, it offers seamless integration for your PCB connections. The right-angle mount orientation and operating temperature range of -40 to 105 °C make it versatile for a wide range of applications. Trust in this connector for secure and efficient board-to-board connectivity in any environment.