842-026-558-107

Heilind Number:EDA842-026-558-107
Manufacturer:EDAC
Manufacturer Number:842-026-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-558-107

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 26 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, it guarantees reliability in demanding applications. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing facilitate seamless PCB integration. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for various industrial settings. Trust in this connector for secure and efficient board-to-board connections.