842-026-558-112

Heilind Number:EDA842-026-558-112
Manufacturer:EDAC
Manufacturer Number:842-026-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-558-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant Green hue. Designed for optimal performance, this connector boasts a 3A amperage rating, ideal for power-intensive applications. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures safety and durability. With a single row configuration and 26 positions, it offers efficient data transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation makes it versatile for various setups. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for demanding environments. Perfect for use in electronics, telecommunications, and industrial applications, this connector is a valuable addition to your connectivity solutions.