842-026-558-203

Heilind Number:EDA842-026-558-203
Manufacturer:EDAC
Manufacturer Number:842-026-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-558-203

Detailed Description

Enhance high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme conditions. With a dual-row configuration and 26 copper alloy contact positions, it offers seamless board-to-board connectivity. The right-angle mount orientation and .1-inch pitch make it easy to integrate into your PCB layout, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance. Trust in this connector for efficient and durable connectivity solutions in your electronic applications.