842-026-558-207

Heilind Number:EDA842-026-558-207
Manufacturer:EDAC
Manufacturer Number:842-026-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-558-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for top performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With a 3 A amperage rating and operating temperature range of -40 to 105 °C, it's ideal for high-power applications. The two-row design with 26 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Its right-angle mount orientation adds versatility to your setup. Elevate your design with this essential component in the realm of PCB connectors.