842-026-559-101

Heilind Number:EDA842-026-559-101
Manufacturer:EDAC
Manufacturer Number:842-026-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-559-101

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Crafted for optimal performance, this connector is designed for precision and durability. The vibrant green color adds a pop of personality while the UL 94V-0 Diallyl Phthalate housing material ensures safety and reliability. With a single row configuration and a pitch of .1 inches, it offers 26 positions for versatile connectivity. The copper alloy contact material guarantees efficient signal transmission, while the right angle mount orientation allows for easy installation in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in our quality and innovation for all your PCB connectivity needs.