842-026-559-102

Heilind Number:EDA842-026-559-102
Manufacturer:EDAC
Manufacturer Number:842-026-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-559-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout, it offers seamless integration for your electronic projects. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly at temperatures ranging from -40 to 105°C, it's perfect for applications that require stability in extreme conditions. Boasting 26 positions and a pitch of .1 inches, this connector enables precise and efficient board-to-board connections. Its right-angle mount orientation and row spacing of .2 inches further enhance versatility in installation. Elevate your PCB design with this essential component, a must-have in your connector arsenal.