842-026-559-104

Heilind Number:EDA842-026-559-104
Manufacturer:EDAC
Manufacturer Number:842-026-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-559-104

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row configuration and copper alloy contact material, it ensures reliable power transmission. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 26 positions for seamless integration. Its right-angle mount orientation provides versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees stability in various environments. Elevate your electronic assemblies with this essential component.