842-026-559-107

Heilind Number:EDA842-026-559-107
Manufacturer:EDAC
Manufacturer Number:842-026-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-559-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless data transmission. Designed with precision, this connector boasts a single row layout, accommodating 26 positions for optimal signal transfer. Crafted from durable UL 94V-0 Diallyl Phthalate housing and featuring copper alloy contacts, it ensures reliable performance even in harsh operating environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers efficient board-to-board connectivity. Its right-angle mount orientation further facilitates space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications, making it an essential component in your electronic projects. Upgrade your connectivity solutions with this high-quality connector, guaranteed to meet your performance expectations.