842-026-559-212

Heilind Number:EDA842-026-559-212
Manufacturer:EDAC
Manufacturer Number:842-026-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-559-212

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for reliable conductivity. With two rows and 26 positions, it offers ample flexibility for your PCB layouts. The right-angle mount orientation ensures seamless integration, while its 3A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.