842-026-560-201

Heilind Number:EDA842-026-560-201
Manufacturer:EDAC
Manufacturer Number:842-026-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-560-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable and efficient solution for your electronic assembly needs. Constructed with durable UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, this connector ensures high performance even in challenging environments. With two rows and twenty-six positions, it offers ample connectivity options for your application. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial settings. Upgrade your connectivity with this green-colored connector, designed for superior functionality and longevity.