842-026-560-207

Heilind Number:EDA842-026-560-207
Manufacturer:EDAC
Manufacturer Number:842-026-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-560-207

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at up to 3 A. With a dual-row configuration and 26 positions, it offers ample space for seamless board-to-board connections. The .1-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this green connector is a must-have for your electronic projects. Trust in its quality and efficiency for seamless data transfer and power distribution. Elevate your connectivity game with this essential component.