842-026-560-212

Heilind Number:EDA842-026-560-212
Manufacturer:EDAC
Manufacturer Number:842-026-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-560-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliability in challenging environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of 26 positions each, it provides ample connectivity for your projects. The copper alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose this connector for high-performance board-to-board connectivity.