842-027-520-101

Heilind Number:EDA842-027-520-101
Manufacturer:EDAC
Manufacturer Number:842-027-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-027-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-027-520-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in extreme environments, this connector boasts a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 27 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and high-temperature applications. Trust in our connector to deliver superior quality and performance for your PCB interconnect needs.