842-027-521-101

Heilind Number:EDA842-027-521-101
Manufacturer:EDAC
Manufacturer Number:842-027-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-027-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-027-521-101

Detailed Description

Discover reliable connectivity with our High Temp Card Edge Connector. Designed for seamless integration in high-temperature environments, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and a total of 27 positions, it offers versatile connectivity options for your PCB applications. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial and automotive settings. Trust in its straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.