842-027-521-102

Heilind Number:EDA842-027-521-102
Manufacturer:EDAC
Manufacturer Number:842-027-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-027-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-027-521-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance even in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row configuration and a pitch of .1 inches, it offers seamless integration into your setup. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Boasting 27 positions, this connector is perfect for accommodating multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Elevate your electronic assemblies with this essential component.