842-027-521-103

Heilind Number:EDA842-027-521-103
Manufacturer:EDAC
Manufacturer Number:842-027-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-027-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-027-521-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and a pitch of .1 inches, it offers precise and efficient connectivity for your circuit boards. The 27 copper alloy contacts ensure reliable power delivery, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for a wide range of applications. Elevate your PCB design with this high-quality connector, a crucial component for seamless board-to-board connections.