842-027-521-104

Heilind Number:EDA842-027-521-104
Manufacturer:EDAC
Manufacturer Number:842-027-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-027-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-027-521-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant Green color and a single row configuration, perfect for streamlined installations. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. The 27 positions, each featuring Copper Alloy contacts, guarantee reliable power delivery even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for a wide range of applications. Whether you're working on industrial machinery or high-tech electronics, this connector's .1-inch pitch and .2-inch row spacing provide seamless integration, while its straight mount orientation offers easy assembly. Elevate your connectivity game with this essential component – a must-have in any engineer's toolkit.