842-027-521-107

Heilind Number:EDA842-027-521-107
Manufacturer:EDAC
Manufacturer Number:842-027-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-027-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-027-521-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features a single row with 27 positions and a pitch of .1 inches. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with precision, the contacts are made of Copper Alloy for reliable conductivity. With a straight mount orientation, it seamlessly integrates into your PCB setup. Operating within a wide temperature range from -40 to 105°C, it guarantees consistent performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.