842-027-521-112

Heilind Number:EDA842-027-521-112
Manufacturer:EDAC
Manufacturer Number:842-027-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-027-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-027-521-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing for reliable performance in high-temperature environments. With a single row configuration and 27 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts ensure efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise mating with compatible boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial and commercial settings. Trust in its straight mount orientation for easy installation, making it a versatile choice for your connectivity needs. Elevate your projects with this essential component.