842-027-523-101

Heilind Number:EDA842-027-523-101
Manufacturer:EDAC
Manufacturer Number:842-027-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-027-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-027-523-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also functional, with a durable housing made of UL 94V-0 Diallyl Phthalate for added safety. With a single row layout and 27 positions, it offers ample connectivity options for your circuit board. The Copper Alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your system with this essential component for seamless board-to-board connectivity.