842-027-523-104

Heilind Number:EDA842-027-523-104
Manufacturer:EDAC
Manufacturer Number:842-027-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-027-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-027-523-104

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made from UL 94V-0 Diallyl Phthalate, this connector offers superior durability and protection. With a single row configuration and 27 copper alloy positions, it ensures efficient power transmission at a maximum amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing facilitate seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in various applications. Trust in our connector for secure and precise board-to-board connections.