842-027-524-101

Heilind Number:EDA842-027-524-101
Manufacturer:EDAC
Manufacturer Number:842-027-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-027-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-027-524-101

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector, designed for optimal performance in demanding environments. With a sturdy housing crafted from UL 94V-0 DAP, this connector ensures reliability even in harsh conditions. Featuring Copper Alloy contacts and a pitch of .1 inches, it guarantees efficient power transfer with an amperage rating of 3A. Its single row configuration, with 27 positions, offers seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for dependable and durable performance in your PCB setups.