842-027-540-102

Heilind Number:EDA842-027-540-102
Manufacturer:EDAC
Manufacturer Number:842-027-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-027-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-027-540-102

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector features a single row with 27 positions, ensuring efficient and reliable performance. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, not only adds a pop of color but also guarantees exceptional durability. With a contact material crafted from Copper Alloy, you can trust in optimal conductivity. The precise pitch of .1 inches and row spacing of .2 inches further enhance the connector's functionality. Whether you require straight or right-angle mounting, this connector offers versatility to suit your needs. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for even the most demanding environments. Upgrade your PCB setups with this essential component, a must-have in any engineer's toolkit.