842-027-540-104

Heilind Number:EDA842-027-540-104
Manufacturer:EDAC
Manufacturer Number:842-027-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-027-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-027-540-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for high-temperature applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and 27 copper alloy contact positions, it offers seamless board-to-board connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for demanding environments. The .1-inch pitch and .2-inch row spacing provide precise and efficient connections. Whether you're a professional or hobbyist, this connector is a must-have for your electronics projects. Elevate your PCB design with this essential component.