842-027-541-101

Heilind Number:EDA842-027-541-101
Manufacturer:EDAC
Manufacturer Number:842-027-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-027-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-027-541-101

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a vibrant Green color, this connector features a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability and safety. With a single row configuration and 27 positions, it offers seamless integration into your PCB setup. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where durability is key. Its .1-inch pitch and .2-inch row spacing allow for precise mounting, while the straight orientation simplifies installation. Elevate your connectivity solutions with this essential component.