842-027-541-102

Heilind Number:EDA842-027-541-102
Manufacturer:EDAC
Manufacturer Number:842-027-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-027-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-027-541-102

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a pitch of .1 inches, it offers precise connectivity for your PCB needs. Crafted with copper alloy contacts, it guarantees reliable performance, even in high-temperature environments ranging from -40 to 105°C. Boasting 27 positions, it provides ample connectivity options for your applications. Whether you're working on a commercial or industrial project, this connector, with a current rating of 3A, is a perfect choice. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this essential component to deliver seamless board-to-board connections, meeting the highest industry standards. Elevate your electronic designs with this indispensable Card Edge Connector.