842-027-541-104

Heilind Number:EDA842-027-541-104
Manufacturer:EDAC
Manufacturer Number:842-027-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-027-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-027-541-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With a single row layout and 27 positions, it offers seamless connectivity for your electronic devices. The Copper Alloy contact material guarantees efficient power transmission, while a pitch of .1 inch and row spacing of .2 inch allow for precise PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup today with this top-quality component.