842-027-541-108

Heilind Number:EDA842-027-541-108
Manufacturer:EDAC
Manufacturer Number:842-027-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-027-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-027-541-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient power transmission. With a single row layout and 27 positions, it offers seamless integration for your board-to-board connections. The green color coding and straight mount orientation make it easy to identify and install, while its high operating temperature range of -40 to 105 °C guarantees reliability in extreme conditions. Trust in our connector for high-amperage applications, with a 3 A rating and .1 inch pitch for efficient power transfer. Stay connected with confidence, choose our High Temp Card Edge Connector for your next project.