842-027-542-102

Heilind Number:EDA842-027-542-102
Manufacturer:EDAC
Manufacturer Number:842-027-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-027-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-027-542-102

Detailed Description

Enhance your circuit board connectivity with our high temp card edge connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring both durability and safety. With a single row layout featuring 27 copper alloy contact positions, it offers seamless integration for your PCB assembly. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for demanding applications in various industries. Explore our range of connectors for more options tailored to your connectivity needs.