842-027-544-101

Heilind Number:EDA842-027-544-101
Manufacturer:EDAC
Manufacturer Number:842-027-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-027-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-027-544-101

Detailed Description

Enhance the connectivity of your high-temperature applications with our Green Card Edge Connector. Designed for optimal performance, this connector features durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The single-row, 27-position layout offers seamless integration on your PCB, with a .1-inch pitch and .2-inch row spacing for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial use. Trust in our meticulously engineered connector for seamless board-to-board connections in your electronic systems.