842-027-558-101

Heilind Number:EDA842-027-558-101
Manufacturer:EDAC
Manufacturer Number:842-027-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-027-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-027-558-101

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row layout with 27 positions, offering ample space for seamless board-to-board connections. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and fire resistance, while the Copper Alloy contact material guarantees efficient signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, precise and secure mating is achieved. Perfect for space-constrained applications, this connector offers a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of industrial and electronic setups. Elevate your PCB connectivity with this essential component.