842-027-558-102

Heilind Number:EDA842-027-558-102
Manufacturer:EDAC
Manufacturer Number:842-027-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-027-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-027-558-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 27 positions, with a pitch of .1 inches and row spacing of .2 inches. Crafted with precision using UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable power delivery at up to 3A. Its right-angle mount orientation offers seamless integration onto your PCB, while its wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Upgrade your board-to-board connections with this essential component, perfect for various industrial applications. Available in a sleek green color, it not only delivers on functionality but also adds a touch of style to your setup. Trust in its quality and performance for all your connectivity needs.