842-027-558-108

Heilind Number:EDA842-027-558-108
Manufacturer:EDAC
Manufacturer Number:842-027-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-027-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-027-558-108

Detailed Description

Enhance connectivity and performance with our High Temp Card Edge Connector, a vital component for seamless board-to-board communication. Designed for durability, it features a vibrant Green color and is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With a single row configuration and a total of 27 positions, this connector offers ample connectivity options. The Copper Alloy contacts guarantee efficient signal transmission, while the precise pitch of .1 inches and row spacing of .2 inches facilitate seamless integration into your PCB layout. Its Right Angle mount orientation further enhances versatility. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic assembly project. Trust in its performance and quality to elevate your connectivity solutions.