842-027-559-101

Heilind Number:EDA842-027-559-101
Manufacturer:EDAC
Manufacturer Number:842-027-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-027-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-027-559-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for precision and reliability, this connector boasts a single row configuration with 27 positions, perfect for seamless board-to-board PCB connections. With a current rating of 3A, it ensures efficient power transfer in any application. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it guarantees durability and optimal performance. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the right-angle mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for use in various environments. Elevate your PCB connectivity with this essential component.