842-027-559-102

Heilind Number:EDA842-027-559-102
Manufacturer:EDAC
Manufacturer Number:842-027-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-027-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-027-559-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant Green color adds a touch of efficiency to your setup, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliability. With a single row configuration and 27 copper alloy contact positions, this connector offers seamless board-to-board connectivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, perfect for compact designs. Mountable at a convenient right angle, it fits seamlessly into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for any project requiring high durability and efficiency. Explore our range of connectors for more options to suit your needs.