842-028-500-101

Heilind Number:EDA842-028-500-101
Manufacturer:EDAC
Manufacturer Number:842-028-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-500-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row layout with 28 positions, perfect for streamlined connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The straight mount orientation offers flexibility in installation, while its 3A amperage rating accommodates a range of power requirements. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Elevate your connectivity solutions with this essential component.