842-028-520-101

Heilind Number:EDA842-028-520-101
Manufacturer:EDAC
Manufacturer Number:842-028-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-520-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a single row layout and 28 positions on a .1-inch pitch, it offers precise and efficient board-to-board connections. Its straight mount orientation and superior operating temperature range of -40 to 105 °C make it ideal for a wide range of applications. Elevate your connectivity solutions with this green-colored connector, a standout choice in the world of PCB connectors.