842-028-520-102

Heilind Number:EDA842-028-520-102
Manufacturer:EDAC
Manufacturer Number:842-028-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-520-102

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector in vibrant green. Designed for reliable performance in demanding environments, this connector features a single row design with 28 positions and a pitch of .1 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures secure and efficient power transmission with an amperage rating of 3A. With a straight mount orientation and operating temperature range of -40 to 105°C, it's ideal for various applications. Elevate your interconnection solutions with this essential component.