842-028-520-104

Heilind Number:EDA842-028-520-104
Manufacturer:EDAC
Manufacturer Number:842-028-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-520-104

Detailed Description

Enhance connectivity within high-temperature environments with our cutting-edge Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row design, it offers 28 positions for seamless data transmission. The contact material, made from Copper Alloy, guarantees reliable conductivity. Boasting a .1-inch pitch and .2-inch row spacing, it provides precise alignment on the PCB. Suitable for straight mounting orientation, it effortlessly integrates into your setup. Operating flawlessly between -40 to 105 °C, it withstands extreme temperature fluctuations with ease. Elevate your PCB connectivity with this essential component.