842-028-520-107

Heilind Number:EDA842-028-520-107
Manufacturer:EDAC
Manufacturer Number:842-028-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-520-107

Detailed Description

Enhance connectivity in high-temperature environments with our durable High Temp Card Edge Connector. Designed for reliability, this green connector features housing crafted from UL 94V-0 Diallyl Phthalate, ensuring robust performance even in demanding conditions. With a single row layout and 28 positions, it offers seamless integration for your PCB connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, it accommodates various board-to-board configurations with ease. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs.